Christmas Opening Hours and Delivery Dates here

TracoPower TOP 200-115 200W Open Frame Power Supply 15VDC 13A

Order Code:

51-8710

Brand: TracoPower MPN: TOP 200-115

Discontinued


The TracoPower TOP 200-115 200W Open Frame Power Supply 15VDC 13A features the highest power rating in the industry standard 3in x 5in (76.2 x 127 mm) footprint.

This well designed unit can supply up to 200W output power with convection cooling over an industrial operating temperature range of –25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of >90%, eliminating the need for a dedicated power supply cooling fan.


  • Highest power density in 5in x 3in footprint
  • Supplies 200W (convection cooling!)
  • Highest efficiency up to 95%
  • Operating temperature range –25°C to +70°C
  • Universal input 85–264 VAC
  • Compliance with EN 61000-3-2
  • Power Back immunity
  • Low leakage current
  • Protection class l and class ll
  • 3-year product warranty

  • Trustpilot