Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


XYZprinting 3D Printer Da Vinci F1.0 Professional + Free Paradime 3D Pen

Order Code:  

25-0154

  Copy to clipboard
Brand: XYZprinting  Copy to clipboard MPN: 25-0154  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Available for a limited time only is our latest "SPECIAL 3D OFFER!" Buy a XYZprinting 3D printer and get a FREE Paradime USB 3D Printing Pen (worth £34.99) - the frontrunner in the next generation of 3D printing pens!

The printer has been superbly designed and offers a fantastic opportunity for both novices and professionals to experience the new exciting technology of 3D printing. The open-source filament printer can be used for a wide range of tasks and projects, whether it's printing parts for research at a laboratory or dealing with multi-coloured projects requiring long print times.

The da Vinci Pro allows you to adjust the temperature settings for the extruder nozzle and aluminium print bed, making it compatible with third-party 1.75mm filaments. The auto-loading filament system ensures the filament is loaded correctly and ready for use.

The da Vinci Pro comes bundled with software that enables you to adjust multiple settings, such as speed, print support and retraction. By using the settings, you can print objects without any streaking or smudges that occur when the extruder moves across the print – ensuring your prints come out perfect every time!

The new aluminium print bed makes for a durable heating surface that rapidly distributes heat evenly and decreases the chances of print warping better than the common glass print bed. Simply cover the bed with masking tape, adjust the heat setting appropriately, and watch your prints stick to the print bed effortlessly.

It can also be used with a laser engraver, allowing you to create engravings on various materials such as wood, leather, and cardboard.

Another feature is the new and intuitive calibration system that uses specially designed knobs and detection software to guide you in the right direction. Simply follow the instructions as they appear on the screen and turn the knobs accordingly.

The da Vinci Pro also has Wi-Fi connectivity, making it perfect for makerspaces, as it allows wireless print jobs to be sent from anywhere in your home network via Windows and Mac computers, as well as the XYZgallery app available on Android devices.

The Paradime USB 3D Printing Pen offers excellent reliability, an OLED temperature display screen, greater filament compatibility and has a unique anti-stringing feature that retracts the filament when you stop drawing.

As well as single-button presets for ABS and PLA filament, the temperature of the pen can be adjusted in 1 degree steps for maximum flexibility and compatibility with other materials. It uses any 1.75mm filament – either pre-cut lengths or used straight from the same spool you would use in a desktop 3D printer.


  • 3D Printer Da Vinci F1.0 Professional:
  • Ready to use - supplied with an ABS filament starter reel (300g)
  • Versatile, providing different types of finishing quality
  • Even heat distribution
  • Frustration-free calibration
  • Connect from anywhere in your home network
  • Maximum build volume: 7.8 x 7.8 x 7.8in (W x H x D)
  • Dimensions: 18.4 x 22 x 20in (W x D x H)
  • Weight: 26kg

    Buy the printer and get a FREE Paradime USB 3D Printing Pen (worth £34.99!):
  • High quality OLED screen displays temperature
  • Unique filament retracting anti-stringing feature
  • 130 to 240°C temperature range
  • User-adjustable temperature for different materials
  • Ceramic 0.6mm nozzle
  • Filament load and unload buttons
  • Stepless slider speed controller
  • Double-click function for continuous feed
  • Powered from a USB hub, power bank or mains adaptor
  • 5V, 2A power requirement
  • Uses 1.75mm ABS or PLA filament
  • Dimensions: 175 x 17 x 20mm
  • Weight: 40g
  • Supplied complete with UK mains adaptor, USB cable and user manual
  • Includes three small starter rolls of coloured filament to get you up and drawing straight away!

Click here for details of the Paradime range of 1.75mm PLA filaments.

Questions


*Question functionality currently disabled


08 June 2016 Question by: Rapid Customer | Product code: 25-0154
Q. Does this work with Google Sketch up?
A. Hi D&T Technician, thank you for your question. The 3D printer will work with Google Sketch up as this program exports a STL file.


16 March 2016 Question by: Rapid Customer | Product code: 25-0154
Q. What exactly comes in this package? The printer, the pen and... how much filament? what type? Thanks
A. Hi Charles, thank you for your question. The printer is supplied with a spool of 300g (half spool) of ABS filament.

Reviews


Be the first to submit a review