Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller BP865CEU Dual Wattage Battery Soldering Iron 6/8W 6V

Order Code:  

85-5757

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: BP865CEU  Copy to clipboard EAN-13: 4003019434176
 Report an error

Discontinued

The Weller BP865CEU Dual-Power Battery-Operated Soldering Iron delivers either 6 or 8 watts of power, giving you the versatility you need to solder everything from microelectronics to small appliances. The BP865CEU heats up to working temperature in less than 30 seconds and can complete more than 180 solder joints on a single set of four AA alkaline batteries (included).


  • Dual heat settings: level I: 380°C or level II: 480°C for ultimate versatility
  • Heats up to working temperature in less than 30 seconds
  • Heater is contained in the tip for super-fast heat up
  • 0.8mm conical shaped tip is excellent for close-in work
  • 1.8mm chisel shaped tip ideal for larger jobs
  • Convenient cordless operation allows unlimited mobility
  • Storage cap with auto power shut-off when pushed on iron
  • LED power level indicators
  • Built-in bright white LED work light
  • Set includes iron, 2 tips (conical 0.8 mm, chisel shaped 1.8 mm), 4x Duracell AA batteries, lead-free solder, tip removal wrench and storage case
  • Weller type BP865CEU
Voltage 6V
Wattage 6 or 8W
Type Battery powered soldering iron

Reviews


Be the first to submit a review