Draper 14159 19mm Capacity Fork Type Ball Joint Separator

MPN
14159
Brand
Draper
EAN-13
5010559141593
Order Code
91-1555
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 123 in stock

A fork type ball-joint separator made from forged carbon steel with a plated finish.


  • Jaw opening 19mm
  • Throat depth 70mm
  • Draper type 14159
Type Separator
For Use With Cars, vans
Throat depth 70mm

Reviews

Be the first to submit a review

Trustpilot