Christmas Opening Hours and Delivery Dates here

TracoPower TOM 25112 PCB Mount Open Switch Mode Power Supply 12V 2100mA 25W

Order Code:

57-4704

Brand: TracoPower MPN: TOM 25112

Discontinued


These AC/DC open frame switching power supplies from the TracoPower TOM series are suitable for PCB mounting using soldering pins. Ultra-compact design makes these modules suitable for a wide range of applications in industrial and consumer electronics.


  • Control deviations: Input voltage variation <l 20 mV, load variation < 50 mV at 12 W/<l100 mV at 25W
  • Input frequency: 47 - 63 Hz
  • Output current 1: 2100mA
  • Output voltage: 12V DC
  • Output voltage 1: 12 V
  • Power: 25.2W
  • Residual ripple: (20 Mhz BW) at 12W <150mVpk-pk/at 25W <200 mVpk-pk
  • Manufacturer's part TOM 25112
Output Voltage 12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 25W
Output Current 2100mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -10 to +70°C

Trustpilot