Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TOM 25105 PCB Mount Open Switch Mode Power Supply 5V 5000mA 25W

Order Code:  

57-4703

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TOM 25105  Copy to clipboard
 Report an error

Discontinued

These AC/DC open frame switching power supplies from the TracoPower TOM series are suitable for PCB mounting using soldering pins. Ultra-compact design makes these modules suitable for a wide range of applications in industrial and consumer electronics.


  • Control deviations: Input voltage variation <l 20 mV, load variation < 50 mV at 12 W/<l100 mV at 25W
  • Input frequency: 47 - 63 Hz
  • Output current 1: 5000mA
  • Output voltage: 5V DC
  • Output voltage 1: 5 V
  • Power: 25W
  • Residual ripple: (20 Mhz BW) at 12W <150mVpk-pk/at 25W <200 mVpk-pk
  • Manufacturer's part TOM 25105
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 5000mA
Power Rating 25W
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -10 to +70°C

Reviews


Be the first to submit a review