Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TOF 15-05S 15W Open Frame Power Supply 5V 3A

TracoPower TOF 15-05S 15W Open Frame Power Supply 5V 3A

Order Code:  

51-8619

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TOF 15-05S  Copy to clipboard
 Report an error

Discontinued

The TracoPower TOF 15-05S 15W Open Frame Power Supply 5V 3A is the ideal power supply for a demanding application as it features compact dimensions and a low profile. This well designed unit is easy to install and connect via a screw terminal, while a chassis and cover kit are also available as an accessory.

Compliance with international safety standards (CE/UL) and EMC requirements qualify this product for worldwide use - a very high reliability is guaranteed by the use of industrial quality grade components.


  • Compact open-frame power supplies
  • Easy connection via screw terminal block
  • Universal input 85–264 VAC
  • Industrial grade components
  • Low ripple and noise
  • Overload protection
  • EMI meets EN55022, Class B
  • Optional with case
  • Low profile
  • Lead free design, RoHS compliant
  • 3-year product warranty

  • Reviews


    Be the first to submit a review