Christmas Opening Hours and Delivery Dates here
Sauter TN 80-0.1US Ultrasonic Thickness Gauge 0.75-80mm (0.1mm)

Image Representative of Range

Sauter TN 80-0.1US Ultrasonic Thickness Gauge 0.75-80mm (0.1mm)

Order Code:

85-4861

Brand: Sauter MPN: TN 80-0.1US EAN-13: 4045761139831
Qty Unit Price (Ex VAT)
1+ £588.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Sauter TN80-0.1US digital ultrasonic thickness gauge is based on the same operating principles as SONAR.

The instrument is capable of measuring the thickness of various materials with an accuracy of 0.1mm and is suitable for a wide range of metallic and non-metallic materials.


  • Measuring range 0.75 to 80mm
  • Resolution 0.1mm
  • External sensor
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (with up to 100 values per file)
  • Selectable measuring units: mm, inch
  • Supplied complete with hard carrying case
  • Sauter type TN80-0.1US
Type Ultrasonic thickness gauge
Maximum Measurement 0.75 to 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot