Christmas Opening Hours and Delivery Dates here
TracoPower TMT 50105C Chassis Mount Power Supply 5V 9A 50W

TracoPower TMT 50105C Chassis Mount Power Supply 5V 9A 50W

Order Code:

57-5662

Brand: TracoPower MPN: TMT 50105C

Discontinued


These 50W AC/DC power supplies from the TracoPower TMT series are ultra compact and fully encapsulated and are suitable for chassis mounting via screw terminals. With a high degree of efficiency, low noise and low remaining ripple, they also offer short-circuit and overload protection.


  • Dimensions, height: 32mm
  • Dimensions, length: 110mm
  • Dimensions, width: 64mm
  • Max. efficiency: 83 %
  • Operating temperature range: -25 to +50 °C
  • Output current 1: 9A
  • Output voltage 1: 5V
  • Power: 50W
  • Protection class: II
  • Residual ripple: < 150 mVss181812576
  • Manufacturer's part TMT 50105C

Derating >40 °C.
Output Voltage 5V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 50W
Output Current 9000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +50°C

Trustpilot