Christmas Opening Hours and Delivery Dates here
TracoPower TMT 30112 PCB Mount Power Supply 12V 2.5A 30W

TracoPower TMT 30112 PCB Mount Power Supply 12V 2.5A 30W

Order Code:

51-7566

Brand: TracoPower MPN: TMT 30112

Discontinued


The TracoPower PCB Mount Power Supply 12V 2.5A 30W is an AC/DC power supply in an ultra compact fully encapsulated module. The module features easy installation with an optional DIN-rail mounting adaptor or direct PCB mounting with solder pins.

Compliance with international safety standards including UL 508 listing qualify this module for worldwide markets - for application in medical instrumentation, the modules are also approved to the EN/UL 60601-1 safety standard. High reliability is provided by use of industrial quality grade components and conservative temperature specifications.

This AC/DC module offers an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment.


  • Ultra compact, fully encapsulated plastic case
  • Solder pins for PCB mounting
  • DIN-rail mounting adaptor (option)
  • Universal input 85-264VAC, 50/60Hz
  • Safety class ll product
  • Approved to EN/UL 60950-1 and EN/UL 60601-1 medical safety standard
  • EMI according to EN 55022, Class B and FCC, Level B
  • Short circuit and overload protection
  • Lead free Design – RoHS compliance
  • 3-year manufacturer's warranty
  • TMT 30112

  • Derating >40 °C.
    Output Power Max 30W
    Output Voltage 12V
    Output Current 2.5mA
    Dimensions (LxWxH) 76x51x28mm
    Efficiency 83%
    Input Voltage 85 to 264V
    Isolation Voltage (AC) 4000V

    Trustpilot