The TracoPower Chassis Mount Power Supply +12V 0.63A 15W is an AC/DC power supply in an ultra compact fully encapsulated module. They feature easy installation with screw terminals and optional DIN-rail mounting adaptor or direct PCB mounting with solder pins.
Compliance with international safety standards including UL 508 listing qualify this module for worldwide markets - for application in medical instrumentation, the modules are also approved to the EN/UL 60601-1 safety standard. High reliability is provided by use of industrial quality grade components and conservative temperature specifications.
This AC/DC module offers an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment.
Ultra compact, fully encapsulated plastic case
Screw terminal block
DIN-rail mounting adaptor (option)
Universal input 85-264VAC, 50/60Hz
Safety class ll product
Approved to EN/UL 60950-1 and EN/UL 60601-1 medical safety standard
EMI according to EN 55022, Class B and FCC, Level B
Short circuit and overload protection
Lead free Design – RoHS compliance
3-year manufacturer's warranty
TMT-15212C
Derating >40 °C.