Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMT 15112C Chassis Mount Power Supply 12V 1.3A 15W

TracoPower TMT 15112C Chassis Mount Power Supply 12V 1.3A 15W

Order Code:  

51-7560

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMT 15112C  Copy to clipboard
 Report an error

Discontinued

The TracoPower Chassis Mount Power Supply 12V 1.3A 15W is an AC/DC power supply in an ultra compact fully encapsulated module. They feature easy installation with screw terminals and optional DIN-rail mounting adaptor or direct PCB mounting with solder pins.

Compliance with international safety standards including UL 508 listing qualify this module for worldwide markets - for application in medical instrumentation, the modules are also approved to the EN/UL 60601-1 safety standard. High reliability is provided by use of industrial quality grade components and conservative temperature specifications.

This AC/DC module offers an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment.


  • Ultra compact, fully encapsulated plastic case
  • Screw terminal block
  • DIN-rail mounting adaptor (option)
  • Universal input 85-264VAC, 50/60Hz
  • Safety class ll product
  • Approved to EN/UL 60950-1 and EN/UL 60601-1 medical safety standard
  • EMI according to EN 55022, Class B and FCC, Level B
  • Short circuit and overload protection
  • Lead free Design – RoHS compliance
  • 3-year manufacturer's warranty
  • TMT-15112C

  • Derating >40 °C.

    Reviews


    Be the first to submit a review