Christmas Opening Hours and Delivery Dates here

TracoPower TMR 6-4821 DC-DC Converter 6W 48V +/-5V

Order Code:

63-9635

Brand: TracoPower MPN: TMR 6-4821 EAN-13: 4016138871289

Discontinued


The TracoPower TMR 6-4821 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.

The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.


  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40°C to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6W
  • Supplied with a wide Input Voltage range of 36 to 75VDC
  • Supplied with an Output Voltage of ±5.0VDC
  • Supplied with an Output Current of ±600mA
  • Manufacturer's part: TracoPower TMR 6-4821
Output Voltage 5V
Input Voltage Range 36 to 75V
Power Rating 6W
Output Current 600mA
Number of Outputs 1
Mounting Style SIP-8
Temperature Range -40 to +65°C

Trustpilot