Christmas Opening Hours and Delivery Dates here

TracoPower TMR 6-2421 DC-DC Converter 6W 24V +/-5V

Order Code:

63-9632

Brand: TracoPower MPN: TMR 6-2421 EAN-13: 4016138871258
Qty Unit Price (Ex VAT)
1+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TracoPower TMR 6-2421 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.

The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.


  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40°C to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6A
  • Supplied with a wide Input Voltage range of 18 to 36VDC
  • Supplied with an Output Voltage of ±5.0VDC
  • Supplied with an Output Current of ±600mA
  • Manufacturer's part: TracoPower TMR 6-2421
Output Voltage 5V
Input Voltage Range 18 to 36V
Power Rating 6W
Output Current 600mA
Number of Outputs 1
Mounting Style SIP-8
Temperature Range -40 to +65°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot