Christmas Opening Hours and Delivery Dates here
TracoPower TMR 4823 2W DC-DC Converter 36 - 75V DC In ±15V DC ±65mA Out

TracoPower TMR 4823 2W DC-DC Converter 36 - 75V DC In ±15V DC ±65mA Out

Order Code:

57-5014

Brand: TracoPower MPN: TMR 4823

Discontinued


These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.


  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 36 - 75V DC
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • No. of outputs: 2
  • Operating temperature range: -40 - +75 °C
  • Output current: ±67mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
  • Manufacturer's part TMR 4823
Output Voltage -15V
Input Voltage Range 36 to 75V
Power Rating 2W
Output Current -65mA
Number of Outputs 2
Mounting Style SIL
Temperature Range -40 to +75°C

Trustpilot