Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMR 3-4823WI 3W DC-DC Converter 18 - 75V DC In ±15V DC ±100mA Out

TracoPower TMR 3-4823WI 3W DC-DC Converter 18 - 75V DC In ±15V DC ±100mA Out

Order Code:  

57-5169

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMR 3-4823WI  Copy to clipboard
 Report an error

Discontinued

The TMR-3WI 3 series from TracoPower offers insulated, regulated 3W DC-DC converters with an extended 4:1 input range. These modules are supplied in a compact SIL-8 plastic casing and are ideal for a number of applications where space is critical.


  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Efficiency: 80 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ± 100mA
  • Output voltage: 15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 3W
  • Manufacturer's part TMR 3-4823WI
Mounting Style SIL-8
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -100mA
Output Current Max 100mA
Power Rating 3W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review