The TMR-3WI 3 series from TracoPower offers insulated, regulated 3W DC-DC converters with an extended 4:1 input range. These modules are supplied in a compact SIL-8 plastic casing and are ideal for a number of applications where space is critical.
Dimensions, length: 21.8mm Dimensions, width: 9.2mm Efficiency: 79 % Input voltage: 18 - 75V DC Insulation voltage: 1500V DC No. of outputs: 2 Operating temperature range: -40 - +85 °C Output current: ± 125mA Output voltage: 12V DC Output voltage 1: +12V DC Output voltage 2: -12V DC Power: 3W Manufacturer's part TMR 3-4822WI
Mounting Style
SIL-8
Number of Outputs
2
Output Voltage Min
-12V
Output Voltage Max
12V
Output Current Min
-125mA
Output Current Max
125mA
Power Rating
3W
Supply Voltage Range
18 to 75V
Temperature Range
-40 to +85°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.