The TMR-3WI 3 series from TracoPower offers insulated, regulated 3W DC-DC converters with an extended 4:1 input range. These modules are supplied in a compact SIL-8 plastic casing and are ideal for a number of applications where space is critical.
- Dimensions, length: 21.8mm
- Dimensions, width: 9.2mm
- Efficiency: 78 %
- Input voltage: 9 - 36V DC
- Insulation voltage: 1500V DC
- No. of outputs: 2
- Operating temperature range: -40 - +85 °C
- Output current: ± 300mA
- Output voltage: 5V DC
- Output voltage 1: +5V DC
- Output voltage 2: -5V DC
- Power: 3W
- Manufacturer's part TMR 3-2421WI
| Output Voltage |
-5V |
| Input Voltage Range |
9 to 36V |
| Power Rating |
3W |
| Output Current |
-300mA |
| Number of Outputs |
2 |
| Mounting Style |
SIL-8 |
| Temperature Range |
-40 to +85°C |