Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMR 2-4822WI 2W DC-DC Converter 18 - 75V DC In 12V DC ± 85mA Out

TracoPower TMR 2-4822WI 2W DC-DC Converter 18 - 75V DC In 12V DC ± 85mA Out

Order Code:  

57-5147

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMR 2-4822WI  Copy to clipboard
 Report an error

Discontinued

TracoPower TMR 2WI series DC/DC-converters have 2 W output power, regulated outputs and an ultra-wide 4:1 input range of 9-36 VDC or 18-75 VDC, and are supplied in an ultra-compact SIL-9 plastic casing. These ultra-compact converters can be used in battery-operated devices, decentralised power supplies in industrial and communication systems.


  • Dimensions, length: 26mm
  • Dimensions, width: 9.3mm
  • Efficiency: 81 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +75 °C
  • Output current: ± 85mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 2W
  • Manufacturer's part TMR 2-4822WI
Mounting Style SIL-9
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -85mA
Output Current Max 85mA
Power Rating 2W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +75°C

Reviews


Be the first to submit a review