Christmas Opening Hours and Delivery Dates here
TracoPower TMPM 10124 10W Encapsulated PCB Mount Power Supply 24V DC 417mA

Image Representative of Range

TracoPower TMPM 10124 10W Encapsulated PCB Mount Power Supply 24V DC 417mA

Order Code:

57-5225

Brand: TracoPower MPN: TMPM 10124 EAN-13: 2050000807404
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/01/2026

These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.


  • Connection: Soldering pins
  • Dimensions, height: 24mm
  • Dimensions, length: 53mm
  • Dimensions, width: 28mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 330000 hrs
  • Max. temperature: 50 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 415mA
  • Output voltage 1: 24V DC
  • Power: 10W
  • Manufacturer's part TMPM 10124
  • Weight: 54 g
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 10W
Output Current 417mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot