Christmas Opening Hours and Delivery Dates here
TracoPower TMPM 04112 4W Encapsulated PCB Mount Power Supply 12V DC 333mA

TracoPower TMPM 04112 4W Encapsulated PCB Mount Power Supply 12V DC 333mA

Order Code:

57-5238

Brand: TracoPower MPN: TMPM 04112

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.


  • Connection: Soldering pins
  • Dimensions, height: 17.1mm
  • Dimensions, length: 36.2mm
  • Dimensions, width: 27mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 60 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 333mA
  • Output voltage 1: 12V DC
  • Power: 4W
  • Manufacturer's part TMPM 04112
  • Weight: 26 g
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 4W
Output Current 333mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot