Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TMPM 04105 4W Encapsulated PCB Mount Power Supply 5V DC 800mA

Order Code:  

57-5237

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMPM 04105  Copy to clipboard
 Report an error

Discontinued

These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.


  • Connection: Soldering pins
  • Dimensions, height: 17.1mm
  • Dimensions, length: 36.2mm
  • Dimensions, width: 27mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 60 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 800mA
  • Output voltage 1: 5V DC
  • Power: 4W
  • Manufacturer's part TMPM 04105
  • Weight: 26 g
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 800mA
Power Rating 4W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review