Christmas Opening Hours and Delivery Dates here
TracoPower TMP 60136 60W Encapsulated PCB Mount Power Supply 36V DC 1665mA

TracoPower TMP 60136 60W Encapsulated PCB Mount Power Supply 36V DC 1665mA

Order Code:

57-5230

Brand: TracoPower MPN: TMP 60136

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 34mm
  • Dimensions, length: 89mm
  • Dimensions, width: 68mm
  • Input voltage range: 90 - 264V AC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 1665mA
  • Output voltage 1: 36V DC
  • Power: 60W
  • Manufacturer's part TMP 60136
  • Weight: 345 g
Output Voltage 36V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 60W
Output Current 1665mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot