Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMP 60115 60W Encapsulated PCB Mount Power Supply 15V DC 4A

TracoPower TMP 60115 60W Encapsulated PCB Mount Power Supply 15V DC 4A

Order Code:  

57-5228

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMP 60115  Copy to clipboard
 Report an error

Discontinued

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 34mm
  • Dimensions, length: 89mm
  • Dimensions, width: 68mm
  • Input voltage range: 90 - 264V AC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 4000mA
  • Output voltage 1: 15V DC
  • Power: 60W
  • Manufacturer's part TMP 60115
  • Weight: 345 g
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 4000mA
Power Rating 60W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review