Christmas Opening Hours and Delivery Dates here
TracoPower TMP 60112 60W Encapsulated PCB Mount Power Supply 12V DC 5A

TracoPower TMP 60112 60W Encapsulated PCB Mount Power Supply 12V DC 5A

Order Code:

57-5227

Brand: TracoPower MPN: TMP 60112

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 34mm
  • Dimensions, length: 89mm
  • Dimensions, width: 68mm
  • Input voltage range: 90 - 264V AC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 5000mA
  • Output voltage 1: 12V DC
  • Power: 60W
  • Manufacturer's part TMP 60112
  • Weight: 345 g
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 60W
Output Current 5000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot