Christmas Opening Hours and Delivery Dates here
TracoPower TMP 60105 51W Encapsulated PCB Mount Power Supply 5.1V DC 10A

TracoPower TMP 60105 51W Encapsulated PCB Mount Power Supply 5.1V DC 10A

Order Code:

57-5226

Brand: TracoPower MPN: TMP 60105

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 34mm
  • Dimensions, length: 89mm
  • Dimensions, width: 68mm
  • Input voltage range: 90 - 264V AC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 10000mA
  • Output voltage 1: 5.1V DC
  • Power: 60W
  • Manufacturer's part TMP 60105
  • Weight: 345 g
Output Voltage 5.1V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 51W
Output Current 10000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot