Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30215 30W Encapsulated PCB Mount Power Supply ±15V DC 1A

TracoPower TMP 30215 30W Encapsulated PCB Mount Power Supply ±15V DC 1A

Order Code:

57-5205

Brand: TracoPower MPN: TMP 30215

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 22mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 1000mA
  • Output current 2: 1000mA
  • Output voltage 1: 15V DC
  • Output voltage 2: -15V DC
  • Power: 30W
  • Manufacturer's part TMP 30215
  • Weight: 177 g
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 1000mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot