Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30212 30W Encapsulated PCB Mount Power Supply ±12V DC 1300mA

Image Representative of Range

TracoPower TMP 30212 30W Encapsulated PCB Mount Power Supply ±12V DC 1300mA

Order Code:

57-5204

Brand: TracoPower MPN: TMP 30212 EAN-13: 2050000612121
Qty Unit Price (Ex VAT)
1+ £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 22mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 1300mA
  • Output current 2: 1300mA
  • Output voltage 1: 12V DC
  • Output voltage 2: -12V DC
  • Power: 30W
  • Manufacturer's part TMP 30212
  • Weight: 177 g
Output Voltage -12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 1300mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot