Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30112C 30W Chassis Mount Power Supply 12V DC 2500mA

Image Representative of Range

TracoPower TMP 30112C 30W Chassis Mount Power Supply 12V DC 2500mA

Order Code:

57-5216

Brand: TracoPower MPN: TMP 30112C EAN-13: 2050000610929
Qty Unit Price (Ex VAT)
1+ £57.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 26mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 2500mA
  • Output voltage 1: 12V DC
  • Power: 30W
  • Manufacturer's part TMP 30112C
  • Weight: 191 g
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot