Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30112 30W Encapsulated PCB Mount Power Supply 12V DC 2500mA

TracoPower TMP 30112 30W Encapsulated PCB Mount Power Supply 12V DC 2500mA

Order Code:

57-4553

Brand: TracoPower MPN: TMP 30112

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


Output Voltage 12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot