Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30105 30W Encapsulated PCB Mount Power Supply 5V DC 6A

TracoPower TMP 30105 30W Encapsulated PCB Mount Power Supply 5V DC 6A

Order Code:

57-5202

Brand: TracoPower MPN: TMP 30105

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 22mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 6000mA
  • Output voltage 1: 5V DC
  • Power: 30W
  • Manufacturer's part TMP 30105
  • Weight: 177 g
Output Voltage 5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 6000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot