Christmas Opening Hours and Delivery Dates here
TracoPower TMP 15512 15W Encapsulated PCB Mount Power Supply 5V 2A/±12V 200mA

TracoPower TMP 15512 15W Encapsulated PCB Mount Power Supply 5V 2A/±12V 200mA

Order Code:

57-4552

Brand: TracoPower MPN: TMP 15512

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


Output Voltage -12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 15W
Output Current 200mA
Number of Outputs 3
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot