Christmas Opening Hours and Delivery Dates here
TracoPower TMP 15215C 15W Chassis Mount Power Supply ±15V DC 500mA

Image Representative of Range

TracoPower TMP 15215C 15W Chassis Mount Power Supply ±15V DC 500mA

Order Code:

57-5212

Brand: TracoPower MPN: TMP 15215C EAN-13: 2050000612206
Qty Unit Price (Ex VAT)
1+ £37.60
5+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 24mm
  • Dimensions, length: 96mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 500mA
  • Output current 2: 500mA
  • Output voltage 1: 15V DC
  • Output voltage 2: -15V DC
  • Power: 15W
  • Manufacturer's part TMP 15215C
  • Weight: 162 g
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 500mA
Number of Outputs 2
Mounting Style Screw terminals
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot