Christmas Opening Hours and Delivery Dates here
TracoPower TMP 15215 15W Encapsulated PCB Mount Power Supply ±15V DC 500mA

TracoPower TMP 15215 15W Encapsulated PCB Mount Power Supply ±15V DC 500mA

Order Code:

57-5200

Brand: TracoPower MPN: TMP 15215

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 74mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 500mA
  • Output current 2: 500mA
  • Output voltage 1: 15V DC
  • Output voltage 2: -15V DC
  • Power: 15W
  • Manufacturer's part TMP 15215
  • Weight: 114 g
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 500mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot