Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMP 15212 15W Encapsulated PCB Mount Power Supply ±12V DC 650mA

TracoPower TMP 15212 15W Encapsulated PCB Mount Power Supply ±12V DC 650mA

Order Code:  

57-5199

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMP 15212  Copy to clipboard
 Report an error

Discontinued

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 74mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 650mA
  • Output current 2: 650mA
  • Output voltage 1: 12V DC
  • Output voltage 2: -12V DC
  • Power: 15W
  • Manufacturer's part TMP 15212
  • Weight: 114 g
Mounting Style PCB
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 650mA
Power Rating 15W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review