Christmas Opening Hours and Delivery Dates here
TracoPower TMP 15105C 15W Chassis Mount Power Supply 5V DC 3000mA

Image Representative of Range

TracoPower TMP 15105C 15W Chassis Mount Power Supply 5V DC 3000mA

Order Code:

57-5208

Brand: TracoPower MPN: TMP 15105C EAN-13: 2050000612169
Qty Unit Price (Ex VAT)
1+ £41.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 24mm
  • Dimensions, length: 96mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 3000mA
  • Output voltage 1: 5V DC
  • Power: 15W
  • Manufacturer's part TMP 15105C
  • Weight: 162 g
Output Voltage 5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 3000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot