Christmas Opening Hours and Delivery Dates here
TracoPower TMP 15105 15W Encapsulated PCB Mount Power Supply 5V DC 3000mA

TracoPower TMP 15105 15W Encapsulated PCB Mount Power Supply 5V DC 3000mA

Order Code:

57-5196

Brand: TracoPower MPN: TMP 15105

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 74mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 3000mA
  • Output voltage 1: 5V DC
  • Power: 15W
  • Manufacturer's part TMP 15105
  • Weight: 114 g
Output Voltage 5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 3000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot