Christmas Opening Hours and Delivery Dates here
TracoPower TMP 10215 10W Encapsulated PCB Mount Power Supply ±15V DC 300mA

TracoPower TMP 10215 10W Encapsulated PCB Mount Power Supply ±15V DC 300mA

Order Code:

57-5236

Brand: TracoPower MPN: TMP 10215

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 19mm
  • Dimensions, length: 64mm
  • Dimensions, width: 45mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 300000 hrs
  • Max. temperature: 50 °C
  • Min. temperature: -25 °C
  • No. of outputs: 2
  • Output current 1: 300mA
  • Output current 2: 300mA
  • Output voltage 1: 15V DC
  • Output voltage 2: -15V DC
  • Power: 10W
  • Manufacturer's part TMP 10215
  • Weight: 44 g
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 10W
Output Current 300mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +50°C

Trustpilot