Christmas Opening Hours and Delivery Dates here
TracoPower TMP 10124 10W Encapsulated PCB Mount Power Supply 24V DC 416mA

TracoPower TMP 10124 10W Encapsulated PCB Mount Power Supply 24V DC 416mA

Order Code:

57-5234

Brand: TracoPower MPN: TMP 10124

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 19mm
  • Dimensions, length: 64mm
  • Dimensions, width: 45mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 300000 hrs
  • Max. temperature: 50 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 415mA
  • Output voltage 1: 24V DC
  • Power: 10W
  • Manufacturer's part TMP 10124
  • Weight: 44 g
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 10W
Output Current 416mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +50°C

Trustpilot