Christmas Opening Hours and Delivery Dates here
TracoPower TMP 10105 10W Encapsulated PCB Mount Power Supply 5V DC 2000mA

TracoPower TMP 10105 10W Encapsulated PCB Mount Power Supply 5V DC 2000mA

Order Code:

57-5232

Brand: TracoPower MPN: TMP 10105

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 19mm
  • Dimensions, length: 64mm
  • Dimensions, width: 45mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 300000 hrs
  • Max. temperature: 50 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 2000mA
  • Output voltage 1: 5V DC
  • Power: 10W
  • Manufacturer's part TMP 10105
  • Weight: 44 g
Output Voltage 5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 10W
Output Current 2000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +50°C

Trustpilot