Christmas Opening Hours and Delivery Dates here
TracoPower TMP 07124 7W Encapsulated PCB Mount Power Supply 24V DC 291mA

TracoPower TMP 07124 7W Encapsulated PCB Mount Power Supply 24V DC 291mA

Order Code:

57-5195

Brand: TracoPower MPN: TMP 07124

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 51mm
  • Dimensions, width: 26mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 330000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 290mA
  • Output voltage 1: 24V DC
  • Power: 7W
  • Manufacturer's part TMP 07124
  • Weight: 44 g
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 7W
Output Current 291mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot