Christmas Opening Hours and Delivery Dates here
TracoPower TMP 07105 7W Encapsulated PCB Mount Power Supply 5V DC 1400mA

TracoPower TMP 07105 7W Encapsulated PCB Mount Power Supply 5V DC 1400mA

Order Code:

57-5193

Brand: TracoPower MPN: TMP 07105

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 51mm
  • Dimensions, width: 26mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 330000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 1400mA
  • Output voltage 1: 5V DC
  • Power: 7W
  • Manufacturer's part TMP 07105
  • Weight: 44 g
Output Voltage 5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 7W
Output Current 1400mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot