Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMLM 05112 PCB Mount 5W Power Supply 12V 420mA

TracoPower TMLM 05112 PCB Mount 5W Power Supply 12V 420mA

Order Code:  

57-4867

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMLM 05112  Copy to clipboard
 Report an error

Discontinued

These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


  • Dimensions, height: 15mm
  • Dimensions, length: 51mm
  • Dimensions, width: 26mm
  • Input frequency: 47 - 440 Hz
  • Output current 1: 420mA
  • Output voltage 1: 12 V
  • Power: 5W
  • Manufacturer's part TMLM 05112
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 420mA
Power Rating 5W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review