Christmas Opening Hours and Delivery Dates here
TracoPower TMLM 04112 PCB Mount 4W Power Supply 12V 333mA

Image Representative of Range

TracoPower TMLM 04112 PCB Mount 4W Power Supply 12V 333mA

Order Code:

57-4861

Brand: TracoPower MPN: TMLM 04112
Qty Unit Price (Ex VAT)
1+ £14.03
5+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2026

These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


  • Dimensions, height: 17mm
  • Dimensions, length: 37mm
  • Dimensions, width: 27mm
  • Input frequency: 47 - 440 Hz
  • Output current 1: 333mA
  • Output voltage 1: 12 V
  • Power: 4W
  • Manufacturer's part TMLM 04112
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 4W
Output Current 333mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot