TracoPower TMLM 04105 PCB Mount 4W Power Supply 5V 800mA

Image Representative of Range

TracoPower TMLM 04105 PCB Mount 4W Power Supply 5V 800mA

MPN
TMLM 04105
Brand
TracoPower
Order Code
57-4859
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.95
5+ £11.72
10+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


  • Dimensions, height: 17mm
  • Dimensions, length: 37mm
  • Dimensions, width: 27mm
  • Input frequency: 47 - 440 Hz
  • Output current 1: 800mA
  • Output voltage 1: 5 V
  • Power: 4W
  • Manufacturer's part TMLM 04105
Output Voltage 5V DC
Input Voltage Range 90 to 264/100 to 375V
Power Rating 4W
Output Current 800mA
Mounting Style PCB
Number of Outputs 1
Temperature Range -25 to +60°C
Type AC/DC PSU (print)

Reviews

Be the first to submit a review

Trustpilot