Christmas Opening Hours and Delivery Dates here
TracoPower TML 40215C Chassis Mount 40W Power Supply Module ±15V 1333mA

Image Representative of Range

TracoPower TML 40215C Chassis Mount 40W Power Supply Module ±15V 1333mA

Order Code:

57-5634

Brand: TracoPower MPN: TML 40215C
Qty Unit Price (Ex VAT)
1+ £82.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2026

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 33mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: +15V
  • Output voltage 2: -15V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 40215C

Derating >50 °C
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 40W
Output Current 1333mA
Number of Outputs 2
Mounting Style Screw terminals
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot