Christmas Opening Hours and Delivery Dates here
TracoPower TML 40212 PCB Mount 40W Power Supply Module ±12V 1666mA

TracoPower TML 40212 PCB Mount 40W Power Supply Module ±12V 1666mA

Order Code:

57-5631

Brand: TracoPower MPN: TML 40212

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: +12V
  • Output voltage 2: -12V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 40212

Derating >50 °C
Output Voltage -12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 40W
Output Current 1666mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot