Christmas Opening Hours and Delivery Dates here
TracoPower TML 40112C Chassis Mount 40W Power Supply Module 12V 3333mA

TracoPower TML 40112C Chassis Mount 40W Power Supply Module 12V 3333mA

Order Code:

57-5624

Brand: TracoPower MPN: TML 40112C

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 33mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: 12V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 40112C

Derating >50 °C
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 40W
Output Current 3333mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +60°C

Trustpilot