Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TracoPower TML 30215C Chassis Mount Power Supply Module ±15V 1000mA 30W

TracoPower TML 30215C Chassis Mount Power Supply Module ±15V 1000mA 30W

Order Code:  

57-5598

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TML 30215C Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 30mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 1000mA
  • Output current 2: 1000mA
  • Output voltage 1: +15V
  • Output voltage 2: -15V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30215C

Derating >50 °C
Mounting Style Screw terminals
Number of Outputs 2
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 15V
Output Voltage Min -15V
Power Rating 30W
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot