Christmas Opening Hours and Delivery Dates here
TracoPower TML 30212C Chassis Mount Power Supply Module ±12V 1300mA 30W

TracoPower TML 30212C Chassis Mount Power Supply Module ±12V 1300mA 30W

Order Code:

57-5597

Brand: TracoPower MPN: TML 30212C

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 30mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 1300mA
  • Output current 2: 1300mA
  • Output voltage 1: +12V
  • Output voltage 2: -12V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30212C

Derating >50 °C
Output Voltage -12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 1300mA
Number of Outputs 2
Mounting Style Screw terminals
Temperature Range -25 to +70°C

Trustpilot